387-031-540-658

Heilind Number:EDA387-031-540-658
Manufacturer:EDAC
Manufacturer Number:387-031-540-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-031-540-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-031-540-658

Detailed Description

Enhance connectivity within your electronics with this cutting-edge Card Edge Connector. Designed for optimal performance, this black connector features a single row of 31 positions, allowing for seamless board-to-board connections. Crafted with precision, it boasts a housing made of UL 94V-0 Thermoplastic Polyester and durable Copper Alloy contacts, ensuring reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it enables efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB connections with this high-quality component.