387-031-541-102

Heilind Number:EDA387-031-541-102
Manufacturer:EDAC
Manufacturer Number:387-031-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-031-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-031-541-102

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. The copper alloy contact material guarantees efficient conductivity, while the 31 positions and single row configuration offer ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating seamlessly within a wide temperature range from -40 to 105 °C, this connector is suitable for various applications. Whether it's for industrial machinery or consumer electronics, its straight mount orientation makes installation a breeze. Elevate your connectivity solutions with this essential component.