387-031-541-158

Heilind Number:EDA387-031-541-158
Manufacturer:EDAC
Manufacturer Number:387-031-541-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-031-541-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-031-541-158

Detailed Description

Enhance connectivity in your PCB setup with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in striking black, this connector ensures secure and reliable performance. With a single row design and 31 positions, it offers ample space for seamless integration. The copper alloy contacts guarantee efficient signal transmission, while the 3A amperage rating supports optimal power flow. Featuring a .156-inch pitch and .2-inch row spacing, it allows for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse industrial environments. The straight mount orientation simplifies installation, making it a must-have in your connector arsenal. Explore seamless connectivity solutions with our Card Edge Connector.