387-031-541-168

Heilind Number:EDA387-031-541-168
Manufacturer:EDAC
Manufacturer Number:387-031-541-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-031-541-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-031-541-168

Detailed Description

Enhance connectivity in your electronic setups with this high-performance Card Edge Connector. Designed for smooth and secure board-to-board PCB connections, it features a single row layout with 31 positions for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures long-lasting functionality. The black-colored connector, with a pitch of .156 inches and row spacing of .2 inches, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it's ideal for diverse industrial applications. Its straight mount orientation simplifies installation, making it a must-have component for your projects.