387-031-541-602

Heilind Number:EDA387-031-541-602
Manufacturer:EDAC
Manufacturer Number:387-031-541-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-031-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-031-541-602

Detailed Description

Discover seamless connectivity with our Card Edge Connector, a vital component for your PCB assembly needs. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With a single row design and 31 copper alloy contact positions, it offers versatile connectivity options for your electronic devices. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the ideal choice for applications that require high performance and resilience. Explore our range of products and elevate your connectivity solutions with ease.