387-031-541-604

Heilind Number:EDA387-031-541-604
Manufacturer:EDAC
Manufacturer Number:387-031-541-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-031-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-031-541-604

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts. With a single row layout and 31 positions, it offers seamless integration for your electronic projects. The .156-inch pitch and .2-inch row spacing ensure precise connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for demanding environments. Trust this connector for reliable board-to-board connections in your electronic assemblies.