387-031-541-608

Heilind Number:EDA387-031-541-608
Manufacturer:EDAC
Manufacturer Number:387-031-541-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-031-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-031-541-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row layout and 31 positions, it offers seamless integration for your board-to-board connections. Crafted from high-quality Copper Alloy, the contacts provide reliable conductivity. Boasting a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Upgrade your setup with this essential component in the world of connectors.