387-031-542-102

Heilind Number:EDA387-031-542-102
Manufacturer:EDAC
Manufacturer Number:387-031-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-031-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-031-542-102

Detailed Description

Enhance connectivity with our Card Edge Connector, engineered for seamless integration in PCB assemblies. Boasting a sleek black design and constructed from UL 94V-0 Thermoplastic Polyester housing material, this connector ensures optimal performance and durability. With a single row layout and a pitch of .156 inches, it offers precise and reliable connections. The 31 copper alloy contact positions provide ample room for seamless data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Trust in this connector for efficient board-to-board connections in your electronic projects.