387-031-542-103

Heilind Number:EDA387-031-542-103
Manufacturer:EDAC
Manufacturer Number:387-031-542-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-031-542-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-031-542-103

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a robust construction with a UL 94V-0 Thermoplastic Polyester housing. Its 31 positions, arranged in a single row with a pitch of .156 inches, ensure efficient data transfer. Crafted from durable Copper Alloy, the contacts guarantee reliable performance. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, this connector is ideal for various applications. Its straight mount orientation and compact design make it easy to install, while the black color adds a sleek touch to any setup. Upgrade your connectivity solutions with this high-quality Card Edge Connector.