387-031-542-108

Heilind Number:EDA387-031-542-108
Manufacturer:EDAC
Manufacturer Number:387-031-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-031-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-031-542-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Boasting a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures robust and reliable performance. With a single row and 31 positions, it offers ample space for intricate connections. The contact material, Copper Alloy, guarantees excellent conductivity, while the pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for diverse applications in the electronics industry. Trust in its straight mount orientation for a secure fit, making it a crucial component in your PCB assembly. Elevate your connectivity solutions with this high-quality Card Edge Connector.