387-031-542-602

Heilind Number:EDA387-031-542-602
Manufacturer:EDAC
Manufacturer Number:387-031-542-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-031-542-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-031-542-602

Detailed Description

Enhance connectivity in your PCB setups with this essential Card Edge Connector. Designed for optimal performance, it features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The connector boasts a single row configuration with 31 positions, crafted with precision from high-quality Copper Alloy. With a pitch of .156 inches and row spacing of .2 inches, it allows for seamless integration on your boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliability in various environments. Perfect for a range of applications, it's a must-have in your connector arsenal.