387-031-542-604

Heilind Number:EDA387-031-542-604
Manufacturer:EDAC
Manufacturer Number:387-031-542-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-031-542-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-031-542-604

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto circuit boards, this connector ensures reliable data and power transmission. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Its Copper Alloy contact material, along with a pitch of .156 inches and row spacing of .2 inches, offers optimal conductivity. Boasting a single row configuration with 31 positions, it provides ample space for various connections. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Upgrade your PCB assembly with this essential component for superior performance and longevity.