387-031-544-108

Heilind Number:EDA387-031-544-108
Manufacturer:EDAC
Manufacturer Number:387-031-544-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-031-544-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-031-544-108

Detailed Description

Enhance connectivity on your printed circuit board with this sleek black Card Edge Connector. Designed for high performance, it boasts a 3 A amperage rating and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a single row layout housing 31 copper alloy contacts, it ensures seamless data transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of industrial applications. Upgrade your PCB setup with this reliable and efficient connector.