387-031-544-603

Heilind Number:EDA387-031-544-603
Manufacturer:EDAC
Manufacturer Number:387-031-544-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-031-544-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-031-544-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and essential component in black. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity. With a single row layout and 31 positions, it offers seamless integration for your electronic projects. Crafted with high-quality Copper Alloy contacts, it guarantees reliable conductivity. The .156 inch pitch and .2 inch row spacing provide efficient signal transmission. Suitable for a wide range of applications, it can withstand extreme temperatures from -40 to 105 °C, making it a versatile choice for various environments. Upgrade your connectivity with this essential component.