387-031-558-107

Heilind Number:EDA387-031-558-107
Manufacturer:EDAC
Manufacturer Number:387-031-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-031-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-031-558-107

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and features a single row with 31 positions for optimal compatibility. Crafted with precision, it guarantees efficient power transmission with an amperage of 3A. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures long-lasting performance even in harsh environments. Its copper alloy contact material and .156-inch pitch deliver reliable signal transfer, while the right-angle mount orientation offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your PCB connectivity needs. Explore our range of connectors for more options to suit your project requirements.