387-031-558-603

Heilind Number:EDA387-031-558-603
Manufacturer:EDAC
Manufacturer Number:387-031-558-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-031-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-031-558-603

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this black connector boasts a single row of 31 positions, offering reliable performance for various applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures optimal conductivity and longevity. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the right-angle mount orientation provides flexibility in setup. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for demanding environments. Elevate your connectivity solutions with this essential component.