387-031-558-607

Heilind Number:EDA387-031-558-607
Manufacturer:EDAC
Manufacturer Number:387-031-558-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-031-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-031-558-607

Detailed Description

Enhance PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Crafted from robust UL 94V-0 Thermoplastic Polyester housing material, it ensures durable performance even in demanding environments. The single-row design with 31 positions and a pitch of .156 inches guarantees precise and efficient connections. Engineered with copper alloy contacts, it offers reliable conductivity, while the right-angle mount orientation facilitates easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and performance for seamless electronic connections.