387-031-558-612

Heilind Number:EDA387-031-558-612
Manufacturer:EDAC
Manufacturer Number:387-031-558-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-031-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-031-558-612

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for high-performance applications, it boasts a 3A amperage, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its sturdy housing guarantees durability. Featuring a single row layout with 31 positions, it offers seamless integration within your circuit setup. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise connection points. Its right-angle mount orientation allows for versatile installation, catering to various design requirements. With an operating temperature range of -40 to 105 °C, it's suitable for demanding environments. Elevate your connectivity game with this essential component.