387-031-559-101

Heilind Number:EDA387-031-559-101
Manufacturer:EDAC
Manufacturer Number:387-031-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-031-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-031-559-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal functionality, it features a single row layout with 31 positions, offering seamless integration for your electronic components. Crafted with precision, it boasts Copper Alloy contacts for reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing ensures durability. With a pitch of .156 inches and row spacing of .2 inches, it guarantees a snug fit for your assembly needs. The right angle mount orientation further enhances versatility, perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Elevate your PCB design with this essential component.