387-031-559-102

Heilind Number:EDA387-031-559-102
Manufacturer:EDAC
Manufacturer Number:387-031-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-031-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-031-559-102

Detailed Description

Enhance your PCB connections with this black Card Edge Connector, designed for optimum performance in various electronic applications. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable conductivity and longevity. Featuring a single row design with 31 positions and a pitch of .156 inches, it offers seamless integration on your circuit board. The right angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for different setups. Upgrade your connectivity solutions with this essential component.