387-031-559-104

Heilind Number:EDA387-031-559-104
Manufacturer:EDAC
Manufacturer Number:387-031-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-031-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-031-559-104

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Engineered for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and contact points crafted from Copper Alloy. With a single row design and a total of 31 positions, it offers reliable connectivity for your electronic devices. The right-angle mount orientation ensures easy installation, while the .156-inch pitch and .2-inch row spacing provide precise alignment on your circuit board. Operating seamlessly in a wide temperature range from -40 to 105°C, it guarantees consistent functionality in various environments. Upgrade your system with this essential component, perfect for a range of applications in the electronics industry.