387-031-559-107

Heilind Number:EDA387-031-559-107
Manufacturer:EDAC
Manufacturer Number:387-031-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-031-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-031-559-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector features a UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row layout and 31 positions, it offers ample connectivity options for your projects. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing reliable signal transmission. The .156-inch pitch and .2-inch row spacing make it compatible with a wide range of devices. Its right-angle mount orientation allows for flexible installation, while its impressive 3A amperage capacity ensures efficient power delivery. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial applications. Upgrade your PCB connections with this essential component.