387-031-559-108

Heilind Number:EDA387-031-559-108
Manufacturer:EDAC
Manufacturer Number:387-031-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-031-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-031-559-108

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. The Copper Alloy contacts ensure reliable power transmission, with a high amperage rating of 3 A. With 31 positions spread across a single row, it offers ample room for multiple connections. The .156-inch pitch and .2-inch row spacing allow for efficient signal transfer. Its right-angle mount orientation enables secure attachment, perfect for space-saving layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees performance in various environments. Ideal for professional and DIY projects alike, this connector is a must-have for any electronic enthusiast.