387-031-559-168

Heilind Number:EDA387-031-559-168
Manufacturer:EDAC
Manufacturer Number:387-031-559-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-031-559-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-031-559-168

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 31 positions, it offers ample room for seamless board-to-board connections. The copper alloy contact material guarantees efficient power transfer, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Perfect for right angle mounting, it is suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for your PCB connections. Upgrade your systems with this essential component today.