387-031-559-608

Heilind Number:EDA387-031-559-608
Manufacturer:EDAC
Manufacturer Number:387-031-559-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-031-559-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-031-559-608

Detailed Description

Upgrade your connectivity with this sleek Black Card Edge Connector. Designed for high-performance applications, it features a single row with 31 positions, ensuring seamless data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy and a pitch of .156 inches, this connector offers reliable conductivity. Its right-angle mount orientation and compact size make it ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it's suitable for a wide range of environments. Say goodbye to connectivity issues and trust in this premium Card Edge Connector for your PCB projects.