387-031-559-658

Heilind Number:EDA387-031-559-658
Manufacturer:EDAC
Manufacturer Number:387-031-559-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-031-559-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-031-559-658

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration in PCB assemblies, this black connector boasts a rugged UL 94V-0 Thermoplastic Polyester housing, ensuring durability in various operating environments. With a single row configuration and 31 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees reliable signal transmission, while its right-angle mount orientation and standard .156-inch pitch simplify assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial and commercial settings. Explore our range of connectors for more efficient board-to-board connections.