387-031-559-668

Heilind Number:EDA387-031-559-668
Manufacturer:EDAC
Manufacturer Number:387-031-559-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-031-559-668
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-031-559-668

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. The copper alloy contact material guarantees reliable power transmission, while the 31 positions and .156" pitch enable efficient data transfer. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it's suitable for various applications. The right-angle mount orientation offers versatile installation options, making it a must-have component in your assembly process. Trust in its quality and performance to optimize your connectivity needs.