387-032-520-101

Heilind Number:EDA387-032-520-101
Manufacturer:EDAC
Manufacturer Number:387-032-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-520-101

Detailed Description

Enhance your circuitry with our high-performance Card Edge Connector. Designed for seamless board-to-board connectivity, this connector features 32 positions in a single row, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliable operation, even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Trust in its 3A amperage and straight mount orientation for consistent performance. Upgrade your PCB assembly with this essential component.