387-032-520-103

Heilind Number:EDA387-032-520-103
Manufacturer:EDAC
Manufacturer Number:387-032-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-520-103

Detailed Description

Enhance your circuit board connectivity with this sleek and efficient Card Edge Connector. Designed for seamless integration, it features a single row layout with 32 positions, ensuring optimal performance in your electronic setups. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees both reliability and longevity. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of environments. Whether for industrial applications or DIY projects, this black connector with a straight mount orientation is a must-have in your toolkit for seamless board-to-board connections. Upgrade your electronic assemblies with ease and precision using this essential component.