387-032-520-158

Heilind Number:EDA387-032-520-158
Manufacturer:EDAC
Manufacturer Number:387-032-520-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-520-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-520-158

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliable power delivery at 3A. With 32 positions in a single row and a pitch of .156 inches, it offers seamless integration for your circuit boards. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications, whether in industrial settings or consumer electronics. Upgrade your connectivity solutions with this essential component.