387-032-520-168

Heilind Number:EDA387-032-520-168
Manufacturer:EDAC
Manufacturer Number:387-032-520-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-520-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-520-168

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector in sleek black. Designed for seamless integration in electronic setups, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a single row layout and 32 positions at a .156-inch pitch, it offers optimal space efficiency for PCB connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in its 3A amperage rating and robust construction for consistent performance in demanding environments. Ideal for use in a range of electronic devices, this connector is a vital component for seamless board-to-board connectivity.