387-032-520-204

Heilind Number:EDA387-032-520-204
Manufacturer:EDAC
Manufacturer Number:387-032-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-520-204

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it ensures efficient power transmission at an amperage of 3A. Perfect for board-to-board connections, this straight-mount connector offers 32 positions for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a reliable solution for a wide range of applications in the electronics industry. Upgrade your setup today with this essential connector.