387-032-520-212

Heilind Number:EDA387-032-520-212
Manufacturer:EDAC
Manufacturer Number:387-032-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-520-212

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a contact material of Copper Alloy, it ensures reliable conductivity. Perfect for various applications, it offers 32 positions with a pitch of .156 inches, and is structured in two rows with a row spacing of .2 inches. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees stability and efficiency. Its straight mount orientation makes installation hassle-free, catering to your convenience. Upgrade your setup with this essential component, a must-have in any connector collection.