387-032-520-258

Heilind Number:EDA387-032-520-258
Manufacturer:EDAC
Manufacturer Number:387-032-520-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-520-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-520-258

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal functionality, it features a robust UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring durable and reliable performance. With two rows and 32 positions, it offers ample connectivity for your circuit boards. The .156-inch pitch and .2-inch row spacing provide seamless integration, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this black connector is ideal for a wide range of applications, making it a must-have in your inventory. Elevate your connectivity solutions with this essential component.