387-032-520-268

Heilind Number:EDA387-032-520-268
Manufacturer:EDAC
Manufacturer Number:387-032-520-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-520-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-520-268

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector. Designed for efficiency and durability, this black connector boasts a 3 A amperage rating and is crafted from UL 94V-0 Thermoplastic Polyester housing material. Featuring two rows of 32 copper alloy contact positions, it ensures secure and reliable connections. With a pitch of .156 inches and row spacing of .2 inches, precise integration is guaranteed. Its straight mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Perfect for PCB applications, this connector is a must-have for seamless board-to-board connections. Elevate your electronic projects with this essential component.