387-032-520-603

Heilind Number:EDA387-032-520-603
Manufacturer:EDAC
Manufacturer Number:387-032-520-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-520-603

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration, it features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row and a pitch of .156 inches, it offers precision and efficiency in your PCB connections. The copper alloy contact material guarantees reliable performance, while the straight mount orientation simplifies installation. Boasting 32 positions, this connector is perfect for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for use in various environments. Upgrade your connectivity solutions with this essential component.