387-032-520-607

Heilind Number:EDA387-032-520-607
Manufacturer:EDAC
Manufacturer Number:387-032-520-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-520-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-520-607

Detailed Description

Enhance connectivity with this essential Card Edge Connector, crafted for seamless integration in PCB systems. Its durable black housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. With a single row design and 32 positions, it offers ample connectivity options for various applications. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable choice for your electronic projects.