387-032-520-612

Heilind Number:EDA387-032-520-612
Manufacturer:EDAC
Manufacturer Number:387-032-520-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-520-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-520-612

Detailed Description

Enhance your circuit board connectivity with this black Card Edge Connector. Designed for optimal performance, this connector features a single row with 32 positions, allowing for seamless integration into your PCB setup. The housing is constructed from UL 94V-0 Thermoplastic Polyester for durability, while the contact material is made of Copper Alloy, ensuring reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation offers easy installation, making it a must-have component for any electronics project. Elevate your board-to-board connections with this high-quality Card Edge Connector.