387-032-520-678

Heilind Number:EDA387-032-520-678
Manufacturer:EDAC
Manufacturer Number:387-032-520-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-520-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-520-678

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a sleek black design, it not only offers a secure fit but also adds a touch of sophistication to your electronic devices. Engineered for reliability, this connector boasts a 3A amperage capacity, making it suitable for various power requirements. The housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With one row and 32 positions, it provides ample connectivity options for your circuitry. The copper alloy contact material guarantees efficient signal transmission. Its .156-inch pitch and .2-inch row spacing allow for precise placement on your PCB. Designed for straight mount orientation, it facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.