387-032-520-807

Heilind Number:EDA387-032-520-807
Manufacturer:EDAC
Manufacturer Number:387-032-520-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-520-807

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Engineered for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With two rows of copper alloy contacts providing 32 positions, you can seamlessly link your circuitry with a pitch of .156 inches and row spacing of .2 inches. Designed for straight mount orientation, this connector offers easy integration. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality. Perfect for various applications, this connector is a must-have for your PCB connectivity needs.