387-032-520-812

Heilind Number:EDA387-032-520-812
Manufacturer:EDAC
Manufacturer Number:387-032-520-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-520-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a sleek black design perfect for seamless integration. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any environment. Featuring two rows of Copper Alloy contacts, it offers optimal conductivity for your electronic devices. The .156-inch pitch and .2-inch row spacing, along with 32 positions, provide ample room for secure connections. Designed for straight mounting orientation, it's versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.