387-032-521-104

Heilind Number:EDA387-032-521-104
Manufacturer:EDAC
Manufacturer Number:387-032-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-521-104

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a sleek and efficient solution designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector ensures both reliability and style. With a single row layout and a total of 32 positions, it offers ample connectivity options for your devices. The contact material of Copper Alloy guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of environments. Whether you're a tech enthusiast or a professional in the field, this Card Edge Connector is a must-have for your projects. Elevate your connectivity game today.