387-032-521-108

Heilind Number:EDA387-032-521-108
Manufacturer:EDAC
Manufacturer Number:387-032-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-521-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted with precision, this connector features a single row design with 32 positions for seamless integration. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Whether for industrial applications or DIY projects, this black connector is a perfect choice for ensuring secure and stable connections on your circuit boards. Upgrade your setup with this essential component and experience enhanced performance.