387-032-521-112

Heilind Number:EDA387-032-521-112
Manufacturer:EDAC
Manufacturer Number:387-032-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-521-112

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 32 positions, it offers ample connectivity options for your electronic devices. The contact material, Copper Alloy, guarantees reliable signal transfer. A pitch of .156 inches and row spacing of .2 inches allow for precise alignment on your circuit board. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Whether you're a professional engineer or DIY enthusiast, our Card Edge Connector is a must-have for your electronic projects. Upgrade your connectivity solutions today.