387-032-521-203

Heilind Number:EDA387-032-521-203
Manufacturer:EDAC
Manufacturer Number:387-032-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-521-203

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this essential component features a black UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts and a pitch of .156 inches, it offers seamless board-to-board connections. The straight mount orientation and 32 positions cater to diverse PCB configurations, while the 3A amperage and wide operating temperature range of -40 to 105°C guarantee reliable functionality in various environments. Trust in this meticulously engineered connector to streamline your electronic assemblies with precision and efficiency.