387-032-521-207

Heilind Number:EDA387-032-521-207
Manufacturer:EDAC
Manufacturer Number:387-032-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-521-207

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamlessly linking circuit boards. Designed for efficient power transmission, this connector boasts a 3A amperage capacity and is meticulously crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers precise and reliable connections across its 32 positions. The straight mount orientation and .2-inch row spacing make installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in any environment. Upgrade your PCB assembly with this high-quality connector, a must-have for any electronics project.