387-032-521-208

Heilind Number:EDA387-032-521-208
Manufacturer:EDAC
Manufacturer Number:387-032-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-521-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for efficiency and durability. With a sleek black finish, this connector seamlessly integrates into your setup. Engineered for optimal performance, it can handle up to 3A of power. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures safety and reliability. Featuring two rows and 32 positions, it offers ample connectivity options. The copper alloy contact material guarantees secure and stable connections. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment on your board. Its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your PCB assembly with this essential component, a must-have in any professional electronic setup.