387-032-521-258

Heilind Number:EDA387-032-521-258
Manufacturer:EDAC
Manufacturer Number:387-032-521-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-521-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-521-258

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Featuring a sleek black design, it offers a secure and durable link for optimal performance. With an amperage of 3A, it guarantees reliable power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures safety and longevity. Boasting two rows and 32 positions, it accommodates multiple connections with ease. The Copper Alloy contact material guarantees efficient signal transmission. With a pitch of .156in and row spacing of .2in, it allows for precise alignment on your PCB. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures functionality in various environments. Ideal for board-to-board connections, this connector is a must-have for your electronic setup.