387-032-521-268

Heilind Number:EDA387-032-521-268
Manufacturer:EDAC
Manufacturer Number:387-032-521-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-521-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-521-268

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts, it ensures efficient power transmission at an amperage of 3 A. Featuring a pitch of .156 inches and a row spacing of .2 inches, it offers seamless integration onto your board. With 32 positions available, you can easily connect multiple components with precision. Whether you require straight or right-angle mounting, this connector caters to your specific needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in any environment. Elevate your PCB assembly with this essential component.