387-032-521-603

Heilind Number:EDA387-032-521-603
Manufacturer:EDAC
Manufacturer Number:387-032-521-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-521-603

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal functionality, it boasts a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and 32 positions, it offers seamless integration in your setup. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for a variety of applications in the realm of PCB connectors. Trust in its straight mount orientation for effortless installation and secure connection, meeting the highest standards for performance and reliability.